Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC5365-2.0YMTTZ
Manufacturer Part #:

MIC5365-2.0YMT TZ

Manufacturer:

Description:
LDO Voltage Regulators Ultra Small Single 150mA LDO in 1mm x 1mm TMLF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 5.5 V
Output Voltage: 2 V
Dropout Voltage - Max: 380 mV
Output Current: 150 mA
Load Regulation: 0.3 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MLF-4
Brand: Micrel
Line Regulation: 0.02 %
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 3 %
Packaging: Reel
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 10000
Multiples: 10000
Pricing (USD)
Reel of 10000
  10,000: $0.103
  20,000: $0.097
  50,000: $0.095

To add to a project, please Log In.


197847692 147914401 106889023