|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
998-MIC5225-3.3YM5TR
Manufacturer Part #:

MIC5225-3.3YM5 TR

Manufacturer:

Description:
LDO Voltage Regulators High Vin, Low Iq Regulator
Mouser Online Catalog Page 570, Mouser Online Catalog
PDF Page 570, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 450 mV
Output Current: 150 mA
Load Regulation: 0.25 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: Micrel
Line Regulation: 0.04 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Reference Voltage: 1.24 V
Series: MIC5225
Factory Pack Quantity: 3000
Tolerance: 2 %
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-AU 8-bit Microcontrollers - MCU 16,482
CSTCE16M0V53-R0 Resonators 66,071
BAT-HLD-001 Coin Cell Battery Holders 25,438
BSS138 MOSFET 158,853
CRCW060310K0FKEA Thick Film Resistors - SMD 1,066,300
CRCW06031K00FKEA Thick Film Resistors - SMD 479,698
PRTR5V0U2X,215 ESD Suppressors 22,258
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 291,406
MIC5225-5.0YM5 TR LDO Voltage Regulators 2,293
CRCW0603100KFKEA Thick Film Resistors - SMD 525,307
Real Time Availability
Stock:
6,050 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.95
10:
$0.75
100:
$0.588
500:
$0.525
$0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.332
$0.319
$0.31
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 161494881 188492425 102200356