|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC5205-3.3YM5TR
Manufacturer Part #:

MIC5205-3.3YM5 TR

Manufacturer:

Description:
LDO Voltage Regulators 150mA 1% Low Noise LDO
Mouser Online Catalog Page 575, Mouser Online Catalog
PDF Page 575, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Output Voltage: 3.3 V
Dropout Voltage - Max: 350 mV
Output Current: 150 mA
Load Regulation: 0.02 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: Micrel
Line Regulation: 0.004 %/V
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 1 %
Packaging: Reel
PSRR / Ripple Rejection - Typ: 75 dB
Series: MIC5205
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 153,657
ATMEGA328P-AU 8-bit Microcontrollers - MCU 24,816
CSTCE16M0V53-R0 Resonators 71,715
MIC5205-5.0YM5 TR LDO Voltage Regulators 10,946
MCP73831T-2ACI/OT Battery Management 11,652
CRCW060310K0FKEA Thick Film Resistors - SMD 1,144,394
CRCW08050000Z0EA Thick Film Resistors - SMD 367,472
RR1220P-104-D Thin Film Resistors - SMD 99,063
GRM2165C1H471JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 16,657
MIC5205-3.6YM5 TR LDO Voltage Regulators 3,195
Real Time Availability
Stock:
6,106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.51
  100: $0.39
  500: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  24,000: $0.188
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 161494881 188492425 102200356