Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC5203-5.0YM5TR
Manufacturer Part #:

MIC5203-5.0YM5 TR

Manufacturer:

Description:
LDO Voltage Regulators 80mA, 3% CapLDO Regulator(Lead Free)
Mouser Online Catalog Page 575, Mouser Online Catalog
PDF Page 575, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: LDO Voltage Regulators
RoHS: RoHS Compliant Details
Input Voltage MAX: 16 V
Output Voltage: 5 V
Dropout Voltage - Max: 600 mV
Output Current: 80 mA
Load Regulation: 0.08 %
Number of Outputs: 1 Output
Output Type: Fixed
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-5
Brand: Micrel
Line Regulation: 0.008 %
Minimum Operating Temperature: - 40 C
Output Voltage Tolerance: 3 %
Packaging: Reel
Series: MIC5203
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,627 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.66
  10: $0.51
  100: $0.39
  500: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  24,000: $0.188
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 188492425 102200356