|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC38HC43YMTR
Manufacturer Part #:

MIC38HC43YM TR

Manufacturer:

Description:
Switching Controllers Monolithic High Speed SMPS Controller
Available in MultiSIM BLUE Available in MultiSIM BLUE
Mouser Online Catalog Page 566, Mouser Online Catalog
PDF Page 566, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: Switching Controllers
RoHS: RoHS Compliant Details
Topology: Boost, Buck, Flyback, Forward
Number of Outputs: 1 Output
Switching Frequency: 500 kHz
Duty Cycle - Max: 96 %
Output Voltage: 5 V
Output Current: 1 A
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Reel
Brand: Micrel
Fall Time: 15 ns
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 mA
Operating Supply Voltage: 20 V
Rise Time: 20 ns
Series: MIC38HC43
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
998-MIC38HC43YM MIC38HC43YM Tube In Stock $3.32 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5819 Schottky Diodes & Rectifiers 14,296
FDP7030BL MOSFET 926
CNY17-2. Transistor Output Optocouplers 718
74HC4060D,653 Counter ICs 984
RC0805FR-072K43L Thick Film Resistors - SMD 39,668
RC0805FR-07332KL Thick Film Resistors - SMD 3,715
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.32
  10: $2.56
  100: $2.09
  500: $1.80
  1,000: $1.37
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $1.23
  10,000: $1.18
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 106889023 147914401 168653255Alternative Packaging