Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC3287-24YML-EV
Manufacturer Part #:

MIC3287-24YML EV

Manufacturer:

Description: LED Lighting Development Tools White LED Driver 24V OVP Eval Board
Lifecycle: New At Mouser
PDF Data Sheet
 
Share |
Manufacturer: Micrel
Product Category: LED Lighting Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
For Use With: MIC3287
Core: MIC3287
Operating Supply Voltage: 6.5 V
Series: MIC3287
Brand: Micrel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.81

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MIC3287YD5 TR
LED Lighting Drivers 2x2mm White LED Driver w/ 24V ...
Micrel
1: $1.82
FTR-LYAA012Y
General Purpose Relays 12 VDC 1 Form A Silver Allo ...
Fujitsu
1: $2.18
ERJ-14BQF1R5U
Thick Film Resistors - SMD 1210 1.5ohms 1% Tol
Panasonic
1: $0.94
ERJ-14YJ2R0U
Thick Film Resistors - SMD 1210 2ohms 5% Tolerance
Panasonic
1: $0.33
HS10 1R0 1%
Wirewound Resistors - Chassis Mount 10W 1.0 OHM1%
Arcol
1: $2.86
ERJ-P14J1R0U
Thick Film Resistors - SMD 1210 1ohms 0.33W 5% Tol
Panasonic
1: $0.41
CLK05P030L17
Supercapacitors / Ultracapacitors 5.5V 30mF THROUG ...
Cellergy
1: $7.81
IHLP4040DZER220M1A
Fixed Inductors 22uH 20% Auto
Vishay / Dale
1: $1.96


192160909 198790555 121159121 153566726 197847692 129440187