Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC285105VEV
Manufacturer Part #:

MIC28510 5V EV

Manufacturer:

Description:
Power Management IC Development Tools 75V/4A DC-DC Buck Regulator with HSC - Evaluation Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Micrel
Product Category: Power Management IC Development Tools
RoHS: No
Product: Evaluation Boards
Type: Voltage Regulators - Switching Regulators
Tool Is For Evaluation Of: MIC28510
Input Voltage: 4.5 V to 75 V
Output Voltage: 5 V
Brand: Micrel
Description/Function: Evaluation Board
For Use With: MIC28510
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 4 A
Packaging: Bulk
Series: MIC28510
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $32.50

To add to a project, please Log In.


105042521 153566726 197847692 192564755 147914401