Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-MIC23450AAAYMLT5
Manufacturer Part #:

MIC23450-AAAYML T5

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 3MHz PWM 2A Triple Buck Regulator w/ HyperLight Load & Power Good
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 578, Mouser Online Catalog
PDF Page 578, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 5.5 V
Switching Frequency: 3 MHz
Output Voltage: 1 V to 3.3 V
Output Current: 2 A
Number of Outputs: 1 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: MLF-32
Brand: Micrel
Input Voltage MIN: 2.7 V
Load Regulation: 0.6 %
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: MIC23450
Factory Pack Quantity: 500
Type: 3 MHz, PWM, 2 A Triple Buck Regulator with HyperLight Load and Power Good
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
998-MIC23450AAAYMLTR MIC23450-AAAYML TR Reel Non-Stocked $2.04 575
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
783 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.51
  10: $2.86
  100: $2.34
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $2.04
  1,000: $1.63
  2,000: $1.55
  5,000: $1.49
  10,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MAX31855KASA+
Data Converter ICs - Various Thermocouple To Digit ...
Maxim Integrated
1: $7.33
MAX9064EUK+T
Analog Comparators Low-Power Single Comparator
Maxim Integrated
1: $0.82
DM3CS-SF
Memory Card Connectors 8P R/A SMT MICRO SD HINGE P ...
Hirose Connector
1: $1.50
1565917-4
IC & Component Sockets .6MM 200D R/SM 1.8V DIMM SO ...
TE Connectivity / AMP
1: $3.91
TQP3M9028
RF Amplifier 500-4000MHz NF 1.3dB Gain 14.7dB 5.0V ...
TriQuint (Qorvo)
1: $4.32
SFH 4545
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.41
NUP2105LT1G
TVS Diode Arrays 27V CAN BUS Protection
ON Semiconductor
1: $0.43
TLK105RHBR
Ethernet ICs Sgl Port Ethernet Phys Layer Xcvr
Texas Instruments
1: $3.22
TPS73601DBVR
LDO Voltage Regulators Cap-Free NMOS 400mA
Texas Instruments
1: $2.15
KSZ8081RNAIA TR
Ethernet ICs 10/100 PHY, 0.11u, I-Temp
Micrel
1: $2.00
43030-0007
Headers & Wire Housings FEMALE TERM 20-24
Molex
1: $0.28
AD9244BSTZ-40
Analog to Digital Converters - ADC IC 14-Bit 40 MS ...
Analog Devices
1: $34.76
DFLS1100-7
Schottky Diodes & Rectifiers 1.0A 100V
Diodes Incorporated
1: $0.58
MMBT3906
Bipolar Transistors - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
MMSD4148
Diodes - General Purpose, Power, Switching Hi Cond ...
Fairchild Semiconductor
1: $0.26
LM3880MF-1AB/NOPB
Supervisory Circuits Pwr Sequencer
Texas Instruments
1: $1.46
IHLP1212ABER1R0M11
Fixed Inductors 1uH 20%
Vishay / Dale
1: $1.07
WSL1206R0400FEA
Current Sense Resistors - SMD 1/4watt .04ohms 1%
Vishay / Dale
1: $0.99
HD01-T
Bridge Rectifiers 0.8A 100V
Diodes Incorporated
1: $0.49
EEE-FK1K4R7P
Aluminum Electrolytic Capacitors - SMD 4.7UF 80V F ...
Panasonic
1: $0.53


169819948 197847692 106889023 146182906 147914401 188492425 198460789 110087055 128538014 158646201 158451729 163057225Alternative Packaging