|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
998-LM4040CYM3-2.5TR
Manufacturer Part #:

LM4040CYM3-2.5 TR

Manufacturer:

Description:
Voltage References Shunt Voltage Reference, 2.5V, 0.5% accuracy, 100ppm/deg
Mouser Online Catalog Page 572, Mouser Online Catalog
PDF Page 572, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Micrel
Product Category: Voltage References
RoHS: RoHS Compliant Details
Reference Type: Shunt Precision References
Output Voltage: 1.24 V to 10 V
Initial Accuracy: 0.5 %
Temperature Coefficient: 100 PPM / C
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-23
Packaging: Reel
Brand: Micrel
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 nA
Series: LM4040
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 23,526
24LC64FT-I/OT EEPROM 7,816
ADT7310TRZ Board Mount Temperature Sensors 660
F931A106MAA Tantalum Capacitors - Solid SMD 16,262
M40-3010646 Headers & Wire Housings 2,594
LM4041CYM3-1.2 TR Voltage References 8,176
CRCW1210140KFKEAHP Thick Film Resistors - SMD 2,445
TL431BIDBZR,215 Voltage References 5,344
LP2981IM5-3.3/NOPB LDO Voltage Regulators 3,024
LM4040CYM3-4.1 TR Voltage References 1,280
Real Time Availability
Stock:
3,268 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.66
10:
$0.462
100:
$0.342
500:
$0.294
$0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.174
$0.153
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


104896992 197847692 147914401 188492425 106889023 142388034 177121264 188141982