Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-KSZ8995MA-EVAL
Manufacturer Part #:

KSZ8995MA-EVAL

Manufacturer:

Description: Ethernet Development Tools KSZ8995MA Evaluation Board
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,149, Mouser Online Catalog
PDF Page 3,149, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Micrel
Product Category: Ethernet Development Tools
RoHS: No
Product: Evaluation Boards
Type: Ethernet Transceivers
Tool Is For Evaluation Of: KSZ8995MA
Interface Type: MII
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Brand: Micrel
For Use With: KSZ8995MA
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: KSZ8995
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $331.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IS42S16320D-7TL
DRAM 512M (32Mx16) 143MHz SDR SDRAM, 3.3V
ISSI
1: $13.96
MAX5394LATA+T
Digital Potentiometer ICs Sgl 256-tap Volatile Dig ...
Maxim Integrated
1: $1.65
NCP15XH103J03RC
Thermistors - NTC 10K OHM 5%
Murata Electronics
1: $0.11
HTRC11001T/03EE,11
RFID Transponders RFID HITAG READER
NXP Semiconductors
1: $2.91
AD5121BCPZ10-RL7
Digital Potentiometer ICs 128-pos SGL NVM SPI/I2C
Analog Devices
1: $1.95
CS3FR010E
Current Sense Resistors - Through Hole 3watt .01oh ...
Ohmite
1: $14.06
MAX699CPA+
Supervisory Circuits Power-On Reset & Watchdog Ctl ...
Maxim Integrated
1: $6.36
MAX882CPA+
LDO Voltage Regulators 5/3.3/AdjV 200mA Linear Reg ...
Maxim Integrated
1: $3.58
TL431ILP
Voltage References Adj Shunt
Texas Instruments
1: $0.58
MF1/4DC5362F
Metal Film Resistors - Through Hole 53.6K 1% 100PP ...
KOA Speer
1: $0.12
SP-200-15
Switching Power Supplies 201W 15V 13.4A W/PFC Func ...
Mean Well
1: $54.84


153566726 197847692 147914401 192564755