|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-KSZ8873MML-EVAL
Manufacturer Part #:

KSZ8873MML-EVAL

Manufacturer:

Description:
Ethernet Development Tools 3-Port Fast Ethernet Switch with 2x MII Interface - Evaluation Board
Mouser Online Catalog Page 22, Mouser Online Catalog
PDF Page 22, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Micrel
Product Category: Ethernet Development Tools
RoHS: No
Product: Evaluation Boards
Type: Ethernet Transceivers
Tool Is For Evaluation Of: KSZ8873MML
Interface Type: MII
Brand: Micrel
For Use With: KSZ8873MML
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: KSZ8873
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $437.50

To add to a project, please Log In.


153566726 197847692 192564755 147914401