Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
998-KSZ8863MLL-EVAL
Manufacturer Part #:

KSZ8863MLL-EVAL

Manufacturer:

Description: Ethernet Development Tools 3-Port Copper 10/100 Ethernet Switch with 1x MII Interface - Evaluation Board
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Micrel
Product Category: Ethernet Development Tools
RoHS: No
Product: Evaluation Boards
Type: Ethernet Transceivers
Tool Is For Evaluation Of: KSZ8863MLL
Interface Type: MII
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V
Brand: Micrel
For Use With: KSZ8863MLL
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Series: KSZ8863
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $437.50

To add to a project, please Log In.


153566726 197847692 192564755 147914401