|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

KSZ8382Q-EVAL

Manufacturer:

Description:
Dial Up Development Tools VoIP ASSP KS8328 Evaluation Board
PDF Data Sheet
 
Share |
Manufacturer: Micrel
Product Category: Dial Up Development Tools
Product: Evaluation Boards
Type: Single-Chip VoIP Phone
Tool Is For Evaluation Of: KSZ8382Q
Brand: Micrel
Description/Function: Evaluation Board for the KSZ8382Q
For Use With: KSZ8382Q
Interface Type: Ethernet
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Series: KSZ8382
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


000000001