|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-UFTC-7CNB02
Manufacturer Part #:

UFTC-7CNB02-PK

Manufacturer:

Description:
Soldering Irons ULTRAFINE TIP CART CONCAL BNT 0.2x5.5mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Conical, Bent
Maximum Temperature: + 413 C
Tip Size: 0.2 mm
Description/Function: Conical, Bent 0.2 mm Tip Cartridge, 700 Series
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
413B-425G Chemicals 7
ImageMfr. Part #DescriptionStock 
MX-5211 Soldering Irons 10
STTC-140-PK Soldering Irons 13
STTC-190 Soldering Irons 14
PTTC-701B-PK Soldering Irons 9
UFTC-7CN01-PK Soldering Irons 13
MX-UK2 Soldering Irons 1
UFTC-7CN02-PK Soldering Irons 4
UFTC-7CNB04-PK Soldering Irons 2
UFTC-7CHL06-PK Soldering Irons 11
UFTC-7DRH408 Soldering Irons 2
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.80

To add to a project, please Log In.

135447173 185009833 103473579 127732640 146456864 170220770 176235496 195415359