|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-STTC-838
Manufacturer Part #:

STTC-838-PK

Manufacturer:

Description:
Soldering Irons Cartridge Chisel 1.35mm(0.053") 30Deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Chisel
Maximum Temperature: + 485 C
Tip Size: 1.5 mm
Description/Function: STTC Chisel Soldering Tip Cartridge, 800 Series
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 37
413B-425G Chemicals 9
1630-16S Chemicals 14
ImageMfr. Part #DescriptionStock 
GRM21BR71H105KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 170,186
STTC-817-PK Soldering Irons 11
STTC-836-PK Soldering Irons 3
STTC-890 Soldering Irons 13
STTC-840 Soldering Irons 16
STTC-825 Soldering Irons 4
STTC-844 Soldering Irons 1
STTC-825P-PK Soldering Irons 16
MAX500BEWE+ Digital to Analog Converters - DAC 49
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$25.51

To add to a project, please Log In.

135447173 103473579 185009833 127732640 146456864 170220770 176235496 195415359