|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-STTC-140
Manufacturer Part #:

STTC-140-PK

Manufacturer:

Description:
Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") 30Deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Conical, Bent
Maximum Temperature: + 413 C
Tip Size: 0.4 mm
Description/Function: STTC Sharp Bent 0.4 mm Soldering Tip Cartridge 700 Series
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
413B-425G Chemicals 7
ImageMfr. Part #DescriptionStock 
MX-5211 Soldering Irons 10
STTC-136-PK Soldering Irons 60
STTC-144-PK Soldering Irons 29
STTC-117-PK Soldering Irons 43
STTC-126-PK Soldering Irons 39
STTC-138-PK Soldering Irons 45
STTC-125-PK Soldering Irons 18
STTC-190 Soldering Irons 14
STTC-145-PK Soldering Irons 28
STTC-145P-PK Soldering Irons 18
Real Time Availability
Stock:
13 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.22

To add to a project, please Log In.

127732640 195415359 103473579 135447173 185009833 146456864 170220770 176235496