|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-STTC-137
Manufacturer Part #:

STTC-137-PK

Manufacturer:

Description:
Soldering Irons .07" 1.78mm 30dg CHISEL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Chisel
Maximum Temperature: + 413 C
Tip Size: 1.78 mm
Description/Function: STTC Chisel Soldering Tip Cartridge, 700 Series
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
ImageMfr. Part #DescriptionStock 
STTC-117-PK Soldering Irons 43
STTC-136-PK Soldering Irons 60
STTC-126-PK Soldering Irons 39
STTC-144-PK Soldering Irons 27
STTC-140-PK Soldering Irons 11
STTC-138-PK Soldering Irons 44
STTC-125-PK Soldering Irons 17
STTC-190 Soldering Irons 14
STTC-145-PK Soldering Irons 28
STTC-145P-PK Soldering Irons 18
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.63
5:
$23.40
10:
$23.25
50:
$21.58

To add to a project, please Log In.

135447173 146456864 176235496 127732640 195415359 103473579 170220770 185009833