|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-STTC-136P
Manufacturer Part #:

STTC-136P-PK

Manufacturer:

Description:
Soldering Irons Cartridge Chisel 2.5mm(0.1 ") 30Deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Chisel
Maximum Temperature: + 413 C
Tip Size: 2.5 mm
Description/Function: Chisel Soldering Tip, 700 Series, Optimized Geometry
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
413B-425G Chemicals 8
ImageMfr. Part #DescriptionStock 
STTC-126-PK Soldering Irons 39
STTC-117-PK Soldering Irons 45
STTC-136-PK Soldering Irons 65
STTC-140-PK Soldering Irons 18
STTC-125-PK Soldering Irons 18
STTC-190 Soldering Irons 15
STTC-145P-PK Soldering Irons 18
STTC-125P-PK Soldering Irons 19
STTC-137P-PK Soldering Irons 19
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.19

To add to a project, please Log In.

135447173 127732640 146456864 170220770 176235496 195415359 103473579 185009833