|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-STTC-136
Manufacturer Part #:

STTC-136-PK

Manufacturer:

Description:
Soldering Irons Cartridge Chisel 2.5mm(0.1 ") 30Deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Chisel
Maximum Temperature: + 413 C
Tip Size: 2.5 mm
Description/Function: STTC Chisel Soldering Tip Cartridge, 700 Series
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
413B-425G Chemicals 9
1630-16S Chemicals 14
ImageMfr. Part #DescriptionStock 
MX-5211 Soldering Irons 5
STTC-126-PK Soldering Irons 41
STTC-117-PK Soldering Irons 47
STTC-140-PK Soldering Irons 18
STTC-144-PK Soldering Irons 30
STTC-138-PK Soldering Irons 47
STTC-125-PK Soldering Irons 19
STTC-145-PK Soldering Irons 31
STTC-145P-PK Soldering Irons 19
Real Time Availability
Stock:
65 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.60

To add to a project, please Log In.

135447173 185009833 146456864 170220770 176235496 103473579 127732640 195415359