|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-STTC-126
Manufacturer Part #:

STTC-126-PK

Manufacturer:

Description:
Soldering Irons Cart. Conical Bent 0.4mm(0.016 ") 30Deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Conical
Maximum Temperature: + 413 C
Tip Size: 0.4 mm
Description/Function: Sharp bent soldering tip cartridge, 700 Series
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
413B-425G Chemicals 7
ImageMfr. Part #DescriptionStock 
STTC-136-PK Soldering Irons 60
STTC-117-PK Soldering Irons 45
STTC-144-PK Soldering Irons 29
STTC-140-PK Soldering Irons 13
STTC-190 Soldering Irons 14
STTC-145-PK Soldering Irons 29
STTC-125-PK Soldering Irons 18
STTC-145P-PK Soldering Irons 18
STTC-136P-PK Soldering Irons 14
Real Time Availability
Stock:
39 Can Ship Immediately

On Order:

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.19

To add to a project, please Log In.

103473579 185009833 127732640 135447173 146456864 176235496 195415359 170220770