|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-STTC-125P
Manufacturer Part #:

STTC-125P-PK

Manufacturer:

Description:
Soldering Irons Cartridge Chisel 1mm(0.04 ") 30Deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Chisel
Maximum Temperature: + 413 C
Tip Size: 1 mm
Description/Function: Chisel soldering tip, 700 Series
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
413B-425G Chemicals 8
1630-16S Chemicals 14
ImageMfr. Part #DescriptionStock 
MX-5211 Soldering Irons 5
MX-5241 Soldering Irons 4
STTC-126-PK Soldering Irons 41
STTC-136-PK Soldering Irons 65
STTC-117-PK Soldering Irons 45
STTC-125-PK Soldering Irons 19
STTC-190 Soldering Irons 15
STTC-836-PK Soldering Irons 3
STTC-145P-PK Soldering Irons 18
STTC-136P-PK Soldering Irons 15
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.19

To add to a project, please Log In.

103473579 127732640 170220770 185009833 135447173 146456864 176235496 195415359