Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
745-STTC-117
Manufacturer Part #:

STTC-117-PK

Manufacturer:

Description:
Soldering Irons .20" (5.0mm) EXTRA LARGE TIP
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Chisel
Maximum Temperature: + 413 C
Tip Size: 5 mm
Description/Function: Extra large chisel soldering tip cartridge, 700 Series
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
99 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $24.63
  5: $24.12
  10: $23.60
  25: $23.09
  50: $21.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NOVEC FLUX REMOVER 12 OZ
Chemicals Flux Remover 12 oz
3M Electronic Specialty
1: $23.69
1631-16S
Chemicals G3 Flux Remover 16 oz aerosol
Techspray
1: $29.14
413B-425G
Chemicals HEAVY DUTY FLUX REMO 425G (15 OZ) AEROSO ...
MG Chemicals
1: $16.82
1630-16S
Chemicals G3 Blu Shower Degres 16 oz aerosol
Techspray
1: $30.44
NOVEC DEGREASER 12 OZ
Chemicals Degreaser 12 oz
3M Electronic Specialty
1: $24.40


127732640 135447173 146456864 176235496 195415359 170220770 103473579 185009833