|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-SSC-725A
Manufacturer Part #:

SSC-725A

Manufacturer:

Description:
Soldering Irons 30dg CHISEL TIP .04" (1.0mm)
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Chisel
Maximum Temperature: + 413 C
Tip Size: 0.04 in
Description/Function: Soldering high powered tip cartridge, 700 Series 0.04 in, 30 deg chisel
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
413B-425G Chemicals 8
1630-16S Chemicals 14
ImageMfr. Part #DescriptionStock 
ADP151AUJZ-3.3-R7 Linear Voltage Regulators 63,177
LRTBGFTG-T7AW-1+V7A7-29+R Standard LEDs - SMD 193,422
NMJ6HCD2 Phone Connectors 27,186
MAX13223EEUP+ RS-232 Interface IC 5,013
MAX6369KA+T Supervisory Circuits 3,902
2N2907A Bipolar Transistors - BJT 9,136
12015792 Automotive Connectors 38,868
CD4013BE Flip Flops 36,790
XF2M-3015-1A FFC & FPC Connectors 7,622
ACPS-RN-AU Phone Connectors 91
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.87
5:
$17.97

To add to a project, please Log In.

127732640 135447173 146456864 176235496 195415359 103473579 170220770 185009833