|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-SMTC-060
Manufacturer Part #:

SMTC-060

Manufacturer:

Description:
Soldering Irons Cartridge Blade 10mm (0.4 In)
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Tips
Type: Blade
Maximum Temperature: + 357 C
Tip Size: 0.41 in
Description/Function: SMTC soldering long blade tip cartridge, 600 Series .41 in
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
413B-425G Chemicals 9
1630-16S Chemicals 14
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$90.50

To add to a project, please Log In.

127732640 146456864 176235496 195415359 135447173 185009833 170220770