|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-PTTC-701B
Manufacturer Part #:

PTTC-701B-PK

Manufacturer:

Description:
Soldering Irons TWEEZER CARTRIDGE BENT 30 DEG 0.016"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Brand: Metcal
Product: Soldering Irons
Type: Tweezers
Maximum Temperature: + 413 C
Description/Function: Tweezer cartridge, conical bent 30 deg
Packaging: Bulk
Size: 0.4 mm x 14.3 mm
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1631-16S Chemicals 36
1630-16S Chemicals 8
ImageMfr. Part #DescriptionStock 
MX-5241 Soldering Irons 4
MX-5211 Soldering Irons 10
STTC-140-PK Soldering Irons 11
STTC-138-PK Soldering Irons 45
STTC-190 Soldering Irons 14
STTC-145P-PK Soldering Irons 18
UFTC-7CNB02-PK Soldering Irons 3
PTTC-702-PK Soldering Irons 3
PTTC-703-PK Soldering Irons 9
PTTC-701 Soldering Irons 1
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$77.38

To add to a project, please Log In.

127732640 174632540 176235496 195415359 135447173 146456864 103473579 170220770 185009833