|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
745-MX-5241
Manufacturer Part #:

MX-5241

Manufacturer:

Description:
Soldering Irons Dual-Simultaneous TweezerSolder System
Mouser Online Catalog Page 2,332, Mouser Online Catalog
PDF Page 2,332, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Metcal
Product Category: Soldering Irons
RoHS: RoHS Compliant Details
Product: Soldering Stations
Type: Soldering and Rework System
Power Rating: 125 W
Maximum Temperature: + 55 C
Cable Type: US Cord Included
Input Voltage: 100 VAC to 240 VAC
Brand: Metcal
Description/Function: Tweezers, Soldering and Rework system
Size: 12.1 cm x 13 cm x 23.5 cm
Unit Weight: 7 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
14076 Solder 1
855-144 Chemicals 144
13236 Solder 66
SMD1 Liquid Dispensers & Bottles 20
24-6337-8800 (1 LB) Solder 8
13154 Solder 45
80-1-10 Solder Removal 30
24-6040-6403 Solder 14
20-0110 Soldering Irons 48
1833-10F Solder Removal 20
ImageMfr. Part #DescriptionStock 
STTC-140-PK Soldering Irons 18
STTC-125-PK Soldering Irons 18
STTC-190 Soldering Irons 15
DP-200 Solder Removal 48
PTTC-701B-PK Soldering Irons 11
STTC-145P-PK Soldering Irons 18
STTC-125P-PK Soldering Irons 19
PTTC-702-PK Soldering Irons 4
PTTC-704-PK Soldering Irons 5
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,059.00

To add to a project, please Log In.

131363527 127732640 146456864 176235496 195415359 103473579 170220770 180786217 185009833 135447173