|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
809-35657
Manufacturer Part #:

35657

Manufacturer:

Description:
Wire Ducting CABLE COVER, 54"
Mouser Online Catalog Page 2,941, Mouser Online Catalog
PDF Page 2,941, PDF Catalog Page
35657 Datasheet 35657 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Menda
Product Category: Wire Ducting
RoHS: Not Applicable
Brand: Menda
Type: Covers, Cable
Material: Nylon
Color: Black
Size: 54 in x 4 in x 0.041 in
Family: Cable Covers
Features: 3 zippers of 18 in each
Length: 54 in
Mounting Method: Wrap
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.31

To add to a project, please Log In.

145148052 179804822