|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
809-35596
Manufacturer Part #:

35596

Manufacturer:

Description:
Liquid Dispensers & Bottles GRN DISSIP BOTTLE W/ONE TOUCH FLUX REM
Images are for reference only
See Product Specifications
Share |
Manufacturer: Menda
Product Category: Liquid Dispensers & Bottles
RoHS: Not Applicable
Brand: Menda
Product: Dissipative Bottles
Size: 6 oz
Type: Dissipative ESD
Color: Green
Features: Bottles are dissipative and are designed to protect your valuable static sensitive printed circuitry
Description/Function: 6 oz. (180mL) Flux Remover Printed Bottle, One-Touch Pump
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JIC-2030 Wire Stripping & Cutting Tools 67
35291 Liquid Dispensers & Bottles 50
35594 Liquid Dispensers & Bottles 34
EROPAASA Pliers & Tweezers 71
AC-CB1-P Solder Removal 211
35597 Liquid Dispensers & Bottles 2
8341-10ML Soldering Flux 491
824-1L Chemicals 117
830-34155 Chemicals 89
FD2 Liquid Dispensers & Bottles 43
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$15.61

To add to a project, please Log In.

103473579 127732640