Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
809-35540
Manufacturer Part #:

35540

Manufacturer:

Description: Liquid Dispensers & Bottles 6oz Pure Touch Disp YLW Low Charge HDPE
Silverlight Page 2,900, Mouser Enhanced Catalog
PDF Page 2,900, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Menda
Product Category: Liquid Dispensers & Bottles
RoHS: Not Applicable
Product: ESD Control Products
Size: 6 oz
Type: Dissipative ESD
Color: Yellow
Features: Stainless steel pump, ESD symbol, 3.6 in height
Description/Function: Protects valuable static sensitive printed circuitry
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.46
  5: $20.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
305183
Hand Tools EXTRACTION TOOL
TE Connectivity / AMP
1: $12.26
CCR-33S3O-N
Coaxial Switches SPDT 12V F/S SMA Narrow body
Teledyne Relays
1: $122.39
DS1220AD-150+
NVRAM 16k Nonvolatile SRAM
Maxim Integrated
1: $7.33
3760-2
Test Plugs & Test Jacks 15A 2500 VDC RED
Pomona Electronics
1: $3.61
9203
Circuit Board Hardware - PCB PC BRACKET STD PCI
Keystone Electronics
1: $2.45
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
MAG3110FCR1
Board Mount Hall Effect / Magnetic Sensors XYZ DIG ...
Freescale Semiconductor
1: $1.37
150473J630EC
Film Capacitors 630V .047uF 5%
Cornell Dubilier
1: $0.79
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
3435-0
Headers & Wire Housings KEYING PLUG
3M Electronic Solutions Division
1: $0.24
TVX2E100MCD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.10
12065C334JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.39
MOX-300002004FE
Thick Film Resistors - Through Hole 1/2watt 2M 1%
Ohmite
1: $3.59
561R10TCCT12
Ceramic Disc Capacitors 1Kvolts 120pF 5% .375LS NP ...
Vishay/Cera-Mite
1: $0.71
PHA4UEE
Pushbutton Switches SS PUSH-PUSH 4 CHNG
C&K Components
1: $1.54
2210
Anti-Static Control Products WRIST STR GND CRD 5'
3M Electronic Specialty
1: $20.26
FIT221B1/16 BK100
Heat Shrink Tubing and Sleeves 1/16in ID SHRNK TUB ...
Alpha Wire
1: $1.37
286-8.2K-RC
Metal Oxide Resistors 8.2Kohms 5% Tol
Xicon
1: $0.56

000000001