Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
809-35135
Manufacturer Part #:

35135

Manufacturer:

Description: Test Accessories - Other CONTINUITY TESTER 0-50 OHMS
Silverlight Page 2,900, Mouser Enhanced Catalog
PDF Page 2,900, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Menda
Product Category: Test Accessories - Other
RoHS: Not Applicable
Accessory Type: Threaded Tip
Color: Black
Equipment Type: Test Equipment
Product: Accessories
Display Type: 2 KHz Audio Tone
Features: 36 in test lead, alligator clip probe, 2 KHz output tone
Measured Components: Voltage and Continuity Testers
Resistance: 0 Ohms to 50 Ohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $43.02
  5: $40.01

To add to a project, please Log In.

111427401 156721814 150670586 108623895