Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-TTR20
Manufacturer Part #:

TTR20

Manufacturer:

Description: Component Testers HANDHELD TTR
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Megger
Product Category: Component Testers
RoHS: RoHS Compliant By Exemption Details
Type: Handheld
Display Type: LCD, 8 line 21 characters
Measured Components: Polarity
Operating Temperature Range: -20 C to 55 C
Product: Transformer Turns Ratio Tester
Safety Rating: IEC 1010-1, CE, ASTM D999.75
Voltage: 8 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,720.00

To add to a project, please Log In.

0000000015-0107-8false