Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-MIT520
Manufacturer Part #:

MIT520

Manufacturer:

Description: Insulation Testers / Megohmmeters A/D 5 kV Megger
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: Not Applicable
Resistance: 10 kOhms to 15 TOhms
Display Type: 3 digit Digital/Analog backlit display
Cable Type: North American Power Cord Included
Continuity: Y
Current Rating: 0.1 nA to 5 mA
Features: RS232 or USB download of results
Measured Components: High voltage electric equipment
Operating Temperature Range: - 20 C to 50 C
Safety Rating: EN61010-1: 2001 CAT IV 600 V
Voltage: 50 V to 1 kV, 1 kV to 5 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4,115.00

To add to a project, please Log In.

0000000015-0107-8false