Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-MIT481-NIST-DATA
Manufacturer Part #:

MIT481-EN NIST W/DATA

Manufacturer:

Description: Insulation Testers / Megohmmeters TELECOMS 50V-1000V CERT WITH DATA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Brand: Megger
Resistance: 200 GOhms
Display Type: Digital
Cable Type: North American Power Cord Included
Continuity: Y
Current Rating: 2 mA
Frequency: 40 Hz to 400 Hz
Measured Components: Insulation Resistance and Continuity
Safety Rating: EN 61010-1 (1995)
Voltage: 600 V
Unit Weight: 1.301 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,170.00

To add to a project, please Log In.

114179602 190230012