Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-MIT480-EN
Manufacturer Part #:

MIT480-EN

Manufacturer:

Description: Insulation Testers / Megohmmeters TELECOMS BASE INSTR 50V/100V
PDF Data Sheet
 
Shipping Restrictions:
Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Display Type: Digital
Cable Type: North American Power Cord Included
Measured Components: Telecommunications
Safety Rating: CAT IV 600 V rating
Type: Insulation Resistance and Continuity Tester
Voltage: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 2 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $679.00

To add to a project, please Log In.

0000000015-0107-8false