Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-MIT40X-EN
Manufacturer Part #:

MIT40X-EN

Manufacturer:

Description: Insulation Testers / Megohmmeters SELECTABLE VOLTAGE 10-100V
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Brand: Megger
Cable Type: North American Power Cord Included
Unit Weight: 1.301 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $765.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C091 31D006 100 2
Circular DIN Connectors 6P DIN CABLE RECPT.
Amphenol Tuchel
1: $15.71
USB3318C-CP-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.44
HC49US-24.576MABJ-UB
Crystals 24.576MHz 18pF HC49S THROUGH HOLE
Citizen Finetech Miyota
1: $0.48
RN55D2210FB14
Metal Film Resistors - Through Hole 1/8watt 221ohm ...
Vishay / Dale
1: $0.10
HC49US-33.8688MABJ-UB
Crystals 33.8688MHz 18pF
Citizen Finetech Miyota
1: $0.58

190230012 1141796025-0107-8false