Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-BM403/2
Manufacturer Part #:

BM403/2

Manufacturer:

Description: Insulation Testers / Megohmmeters A/D Hand-Held Tester Multimeter
Lifecycle: Obsolete
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: Not Applicable
Cable Type: North American Power Cord Included
Current Rating: 1 A
Safety Rating: IEC 61326
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Megger

Manufacturer Part #:
Description:
Insulation Testers / Megohmmeters BASSIC CAT3 WITH 50V-1000V PI & DAR

Compare With Current Part

0000000015-0107-8false