|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
840-BM15
Manufacturer Part #:

BM15

Manufacturer:

Description:
Insulation Testers / Megohmmeters Battery Powered Tester
Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Brand: Megger
Display Type: Analog
Cable Type: North American Power Cord Included
Current Rating: 1.5 mA
Frequency: 60 Hz
Measured Components: Insulation Resistance
Resistance Range: 100 Ohms
Safety Rating: IEC 1010-1 (1995)
Unit Weight: 2.646 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

114179602 1902300125-0107-8false