Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-560060
Manufacturer Part #:

560060

Manufacturer:

Description: Insulation Testers / Megohmmeters Phase/Motor Rotation Tester; 50/60 Hz
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Brand: Megger
Display Type: Motor and Phase Rotation Tester
Cable Type: North American Power Cord Included
Current Rating: 3 A
Frequency: 50/60 Hz
Measured Components: Motor and Phase Rotation Tester provides a positive
Unit Weight: 3.527 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,115.00

To add to a project, please Log In.

114179602 1902300125-0107-8false