Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-249000
Manufacturer Part #:

249000

Manufacturer:

Description: Digital Multimeters Calibration Shunt 10 Ohms 0.001 A
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Megger
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Shunts
Type: Calibration
Brand: Megger
Accuracy: +/- 0.25 %
Resistance Range: 10 Ohms
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $220.00

To add to a project, please Log In.

114179602 130375144 110273895 190230012 1466651565-0107-8false