Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-212459
Manufacturer Part #:

212459

Manufacturer:

Description: Insulation Testers / Megohmmeters Battery Analog Tester
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Brand: Megger
Resistance: 2 kOhms
Current Rating: 2 mA
Frequency: 60 Hz
Measured Components: Voltages
Safety Rating: 2.5 % of Full Scale
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,095.00

To add to a project, please Log In.

190230012 1141796025-0107-8false