Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-212159
Manufacturer Part #:

212159

Manufacturer:

Description: Insulation Testers / Megohmmeters Hand-Crank Analog Tester
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Resistance: 2000 Ohms
Display Type: Analog
Current Rating: 2 mA
Frequency: 60 Hz
Measured Components: Voltages
Safety Rating: 2.5 % of Full Scale
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,095.00

To add to a project, please Log In.

0000000015-0107-8false