Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
840-210170
Manufacturer Part #:

210170

Manufacturer:

Description: Insulation Testers / Megohmmeters Hand-Crank Analog Tester
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Megger
Product Category: Insulation Testers / Megohmmeters
RoHS: RoHS Compliant By Exemption Details
Brand: Megger
Resistance: 5 kOhms
Display Type: 3 1/2 digit
Current Rating: 2.75 mA
Measured Components: Voltages
Unit Weight: 2.161 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,340.00

To add to a project, please Log In.

114179602 1902300125-0107-8false