Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-MSP300100P3N1
Manufacturer Part #:

MSP-300-100-P-3-N-1

Manufacturer:

Description: Industrial Pressure / Force Sensors 0-100psig 0.5-4.5V
Silverlight Page 2,766, Mouser Enhanced Catalog
PDF Page 2,766, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Measurement Specialties
Product Category: Industrial Pressure / Force Sensors
RoHS: In Transition
Operating Pressure: 0 psi to 100 psi
Accuracy: < 1 %
Output Type: Millivolt
Mounting Style: Panel
Operating Supply Voltage: 5 V
Output Voltage: 0.5 V to 4.5 V
Height: 55.88 mm
Length: 8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 1/4 in NPT
Pressure Port: Y
Sensor Type: Isolated
Supply Current: < 10 mA
Width: 9.24 mm
Part # Aliases: 2000131
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $117.00
  10: $108.81
  25: $105.30
  50: $98.28
  100: $93.67

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DA12-050US-M
Plug-In AC Adapters 10W 5V OUTPUT US AC 2 PRONG PL ...
Emerson / Astec Power
1: $13.21
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
CMRD2445
Solid State Relays - Industrial Mount DIN SSR 280V ...
Crydom
1: $88.00
MPX4115AP
Board Mount Pressure / Force Sensors PRES SEN INTE ...
Freescale Semiconductor
1: $16.07
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
IRF9530SPBF
MOSFET P-Chan 100V 12 Amp
Vishay/Siliconix
1: $2.89
12191819-L
Automotive Connectors FMALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
MPX5700AP
Board Mount Pressure / Force Sensors INTEGRATED PR ...
Freescale Semiconductor
1: $16.07
15326269-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.17
G92-16
Fan Cords & Accessories Wire FanGuard Chrome for F ...
Orion Fans
1: $0.83
27E894
Relay Sockets & Hardware 4PDT DIN MT KH/KHA
TE Connectivity / P&B
1: $10.35
OD9225-12LB
Fans Fan 92x25 12VDC Ball Wire 25cfm 23dBA
Orion Fans
1: $11.10
8100-410
PCBs & Breadboards .1" Holes 1 Plane 4.0"X 10.0"
Twin Industries
1: $23.60
8211-ADAPTER
Fiber Optic Connectors FC/PC ADAPTER SM D-MOUNT TH ...
3M Electronic Specialty
1: $8.35
1474B
Standoffs & Spacers 1/4"X3/8"SPACER HEX
Keystone Electronics
1: $0.52
1474A
Standoffs & Spacers 1/4"X1/4"SPACER HEX
Keystone Electronics
1: $0.42
KHAU-17D16-12
General Purpose Relays 4PDT 12 VDC 1A
TE Connectivity / P&B
1: $25.73

126916482 144949695 164066330 164348640 682249889