Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-MSP30005KP5N1
Manufacturer Part #:

MSP-300-05K-P-5-N-1

Manufacturer:

Description: Industrial Pressure / Force Sensors 0-5000psig 4-20mA
Silverlight Page 2,766, Mouser Enhanced Catalog
PDF Page 2,766, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Measurement Specialties
Product Category: Industrial Pressure / Force Sensors
RoHS: In Transition
Operating Pressure: 0 psi to 5000 psi
Accuracy: < 1 %
Output Type: Millivolt
Mounting Style: Panel
Operating Supply Voltage: 5 V
Height: 55.88 mm
Length: 8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Port Size: 1/4 in NPT
Pressure Port: Y
Sensor Type: Isolated
Supply Current: < 10 mA
Width: 9.24 mm
Part # Aliases: 2000101
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $130.00
  10: $120.90
  25: $117.00
  50: $109.20
  100: $104.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
206060-1
Standard Circular Connector PLUG 4 POSITION shell ...
TE Connectivity / AMP
1: $4.03
1-66107-1
Pin & Socket Connectors PIN CONTACT 26-24AWG BRIGH ...
TE Connectivity / AMP
1: $0.40
1-66105-9
Pin & Socket Connectors SOCKET CON 24-20AWG BRIGHT ...
TE Connectivity / AMP
1: $0.47
1-66103-8
Pin & Socket Connectors PIN CONTACT 24-20AWG BRIGH ...
TE Connectivity / AMP
1: $0.37
1-66109-7
Pin & Socket Connectors SOCKET CON 26-24AWG BRIGHT ...
TE Connectivity / AMP
1: $0.60
8443 060100
Multi-Conductor Cables 22AWG 3C UNSHLD 100ft SPOOL ...
Belden Wire & Cable
1: $48.48

126916482 144949695 164066330 682249889 164348640