Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-LDTC-VERT
Manufacturer Part #:

LDTC-VERTICAL

Manufacturer:

Description: Vibration & Tilt Sensors VERT. SOLDER PINS
Silverlight Page 2,098, Mouser Enhanced Catalog
PDF Page 2,098, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Measurement Specialties
Product Category: Vibration & Tilt Sensors
RoHS: In Transition
Return Angle: Vertical
Termination Style: Solderable
Part # Aliases: 1005940-1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
211 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00
  10: $2.73
  25: $2.48
  50: $2.29
  100: $2.10
  250: $1.93
  500: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TS334IDT
Comparator ICs Micro PWR 1.65 to 5V 20uA 210ns 2kV
STMicroelectronics
1: $0.88
ERA-3AHD100V
Thin Film Resistors - SMD 0603 10ohms 50ppm 0.5% T ...
Panasonic Electronic Components
1: $0.09
ERA-3AED472V
Thin Film Resistors - SMD 0603 4700ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
MAX7219CNG+
LED Display Drivers 8-Digit LED Display Driver
Maxim Integrated
1: $10.41
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
LM73CIMKX-0/NOPB
Board Mount Temperature Sensors 2.7V 11-14B Digita ...
Texas Instruments
1: $1.82
MMA7361LCT
Accelerometers - Board Mount 1.5G XYZ LOW G ANALOG
Freescale Semiconductor
1: $3.22
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
V23105A5003A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.16
TMP100NA/3K
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $1.82
NME1205SC
DC/DC Converters 1W SNGL OUT 12-5V Single Output
Murata Power Solutions
1: $8.12
TPS71525DCKR
Low Dropout Regulators - LDO 50mA 2.5V HI LDO
Texas Instruments
1: $0.71
DS1233-5+
Supervisory Circuits 5V EconoReset
Maxim Integrated
1: $1.47
31-321-RFX
RF Connectors STRT CRMP PLG 59 62 8241 8263 8279
Amphenol RF
1: $3.35
B72520T110K62
Varistors 1206 11V 200A 800pF CT1206K11G
EPCOS
1: $0.29
FDS8884
MOSFET 30V N-Channel PwrTrench MOSFET
Fairchild Semiconductor
1: $0.38
UP2B-330-R
Fixed Inductors 33uH 1.7A 0.0917ohms
Coiltronics / Cooper Bussmann
1: $1.60
C0805C100J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
GRM21BR71H474KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.29

126916482 113492520 144949695