Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-HM1520LF
Manufacturer Part #:

HM1520LF

Manufacturer:

Description: Industrial Humidity Sensors 1 - 1.6 VDC Output 5 VDC Supply Volt
PDF Data Sheet
 
Share |
Manufacturer: Measurement Specialties
Product Category: Industrial Humidity Sensors
RH Range: 0 % to 100 %
RH Accuracy: +/- 2 % to +/- 3 %
Supply Voltage: 5 V
Supply Current: 0.4 mA
Temperature Range: - 30 C to + 60 C
Product: Humidity Sensors
Range: 0 % RH to 100 % RH
Response Time: 5 s
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 20
Multiples: 1
Pricing (USD)
  20: $75.51
  25: $73.08
  50: $68.20
  100: $63.11

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC-ANTENNA-DK
Antenna Development Tools CC Ant Dev Kit
Texas Instruments
1: $52.31

126916482 144949695