Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-FS20-5000001500
Manufacturer Part #:

FS20-5-0-0000-1500

Manufacturer:

Description: Industrial Pressure Sensors 1 - 4V @ 5VDC input Pin output 1500g
Mouser Online Catalog Page 2,963, Mouser Online Catalog
PDF Page 2,963, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Measurement Specialties
Product Category: Industrial Pressure Sensors
Brand: Measurement Specialties, Inc.
Accuracy: +/- 1 %
Operating Supply Voltage: 5 VDC
Output Voltage: 1 V to 4 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Sensor Type: Sensors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.57
  10: $100.91
  25: $97.95
  50: $90.00
  100: $86.27

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-FET430UIF
Emulators / Simulators MSP430 USB Debugging Interf ...
Texas Instruments
1: $117.30
45911-0012
Standard Card Edge Connectors 12.9MM P/SIG 3SEG VE ...
Molex
1: $10.88
FS03
Force Sensors & Load Cells 1.5lb 5V 2s to 4s 1.0 t ...
Honeywell
1: $95.67
USPTL4
Interface Modules USB TO 422/485 W/ TB Converter w ...
B&B Electronics
1: $81.37

126916482 144949695 142336017 164348640 195346910