|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
824-33A-002D
Manufacturer Part #:

33A-002D

Manufacturer:

Description:
Board Mount Pressure Sensors 0-2psig DIFF. PORT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 2 psi
Pressure Type: Differential
Brand: Measurement Specialties
Accuracy: 0.05 %
Output Type: Analog
Package / Case: TO-8
Operating Supply Current: 1.5 mA
Output Voltage: 100 mV
Packaging: Tube
Port Size: 4.6 mm
Series: 33
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
37 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$54.00
5:
$50.72
10:
$47.25
25:
$40.50
100:
$39.15
250:
$37.80

To add to a project, please Log In.

142336017 164348640 195346910 197847692 117470307 147914401