Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-1230-100A-3L
Manufacturer Part #:

1230-100A-3L

Manufacturer:

Description: Board Mount Pressure / Force Sensors 0-100psia LONG PORT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Measurement Specialties
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 100 psi
Pressure Type: Absolute
Output Type: Amplified
Mounting Style: Through Hole
Package / Case: DIP-8
Port Type: Dual Axial Barbless
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 100 mV
Port Size: 3.23 mm
Supply Current: 1.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 20 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.90
  10: $37.34
  25: $36.17
  50: $33.84
  100: $31.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2335AIDGKT
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $4.93
20-101-0513
Processor Accessories 2mm prog cable
Rabbit Semiconductor
1: $25.00
TCA9406DCUR
I2C Interface IC Dual Bidirec 1MHz Vltg Lev-Trans
Texas Instruments
1: $0.95
MAX3378EEUD+
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $3.24
MAX3379EEUD+
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $3.23
XTR105UA
Current Sense Amplifiers 4-20mA Crnt Trnsmtr w/Sen ...
Texas Instruments
1: $12.48
P6KE27A
TVS Diodes - Transient Voltage Suppressors 600W 27 ...
STMicroelectronics
1: $0.29
AWM2300V
Flow Sensors +/-1000sccm (1 SLPM) 50mV dc @ 650 sc ...
Honeywell
1: $101.48


This product is also available in:
126916482 159230377 144949695 164348640