Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
824-1230-015A-3L
Manufacturer Part #:

1230-015A-3L

Manufacturer:

Description: Board Mount Pressure / Force Sensors 0-15psia LONG PORT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Measurement Specialties
Product Category: Board Mount Pressure / Force Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 0 psi to 15 psi
Pressure Type: Absolute
Accuracy: 0.2 %
Output Type: Amplified
Mounting Style: Through Hole
Operating Supply Voltage: 5.25 V
Package / Case: DIP-8
Port Type: Dual Axial Barbless
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 100 mV
Port Size: 3.23 mm
Supply Current: 1.5 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 149 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.44
  10: $35.94
  25: $34.81
  50: $32.57
  100: $29.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS40170RGYT
DC/DC Switching Controllers 4.5-60V Wide-Inp Syn P ...
Texas Instruments
1: $5.82
FM24C64B-G
F-RAM 64Kb Serial I2C 5V FRAM
Cypress Semiconductor
1: $3.21
15-29-1024
Headers & Wire Housings SHUNT OPEN TOP 2P
Molex
1: $0.68
FM24W256-G
F-RAM IIC FRAM 256k 3-5V F-RAM
Cypress Semiconductor
1: $6.38
TQ2-12V-3
Low Signal Relays - PCB Low Profile Sign 1 FormA 3 ...
Panasonic Electric Works
1: $3.01
REF02AP
Voltage & Current References +5V Precision Voltage ...
Texas Instruments
1: $3.95
16-02-0098
Headers & Wire Housings 24-30 TERMINAL BULK
Molex
1: $0.15
3299W-1-103LF
Trimmer Resistors - Through Hole 10Kohms Standoffs ...
Bourns
1: $2.85
1N457A
Rectifiers High Conductance Low Leakage
Fairchild Semiconductor
1: $0.10
CMF55100K00BHEB
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $0.59
IRF9610SPBF
MOSFET P-Chan 200V 1.8 Amp
Vishay/Siliconix
1: $1.38
EMC2-4R7K
Metal Film Resistors - Through Hole 2W 4.7 ohm 10%
Welwyn Components
1: $0.14
CMF5510K000BHEK
Metal Film Resistors - Through Hole 1/4watt 10Kohm ...
Vishay/Dale
1: $1.17
HIH-4000-003
Board Mount Humidity Sensors SENSING ACCURACY3.5% ...
Honeywell
1: $24.41
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
RXEF030
Resettable Fuses Radial Lead .3A 72V 40A Imax
TE Connectivity / Raychem
1: $0.33
06035C100KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.18
135-2801-026FT
Flat Cables 3C Color Coded Cable .050 Zip 26 Cond
Amphenol Spectra-Strip
1: $2.14
561-10037
Screws & Fasteners SCREW INSULATOR
Eagle Plastic Devices
1: $0.09
1230-015D-3L
Board Mount Pressure / Force Sensors 0-15psid LONG ...
Measurement Specialties, Inc.
20: $35.93


This product is also available in:
126916482 159230377 144949695 164348640